Microchip MCP14A0304T-E/MNY, MOSFET 2, 3 A, 18V 8-Pin, TDFN
- RS Stock No.:
- 176-5538
- Mfr. Part No.:
- MCP14A0304T-E/MNY
- Brand:
- Microchip
Price Each (In a Pack of 10)**
$1.63
(exc. GST)
$1.79
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $1.63 | $16.30 |
**price indicative
Related links
- Microchip MCP14A0305T-E/MNY 3 A TDFN
- Microchip MCP14A0304T-E/MS 3 A MSOP
- MCP6V87T-E/MNY Microchip 5MHz 8-Pin TDFN
- MCP6402T-E/MNY Microchip RRIO 1.8 → 6 V, 8-Pin TDFN
- MCP6072T-E/MNY Microchip Op Amp 1.2MHz 8-Pin TDFN
- MCP6H02T-E/MNY Microchip RRO 3.5 → 16 V, 8-Pin TDFN
- Microchip 1-Channel 1A Adjustable 8-Pin, TDFN
- Microchip MCP7940NT-I/MNY 64B RAM Serial-2 Wire 8-Pin TDFN