Microchip ATSAMD21E17D-MU MOSFET Gate Driver 32-Pin 3.63 V, QFN
- RS Stock No.:
- 176-5510
- Mfr. Part No.:
- ATSAMD21E17D-MU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$22.49
(exc. GST)
$24.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.498 | $22.49 |
*price indicative
- RS Stock No.:
- 176-5510
- Mfr. Part No.:
- ATSAMD21E17D-MU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Low Power | |
| Pin Count | 32 | |
| Fall Time | 15ns | |
| Package Type | QFN | |
| Driver Type | MOSFET | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Series | SAM D21 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 Grade 1, AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Low Power | ||
Pin Count 32 | ||
Fall Time 15ns | ||
Package Type QFN | ||
Driver Type MOSFET | ||
Rise Time 15ns | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Series SAM D21 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 Grade 1, AEC-Q100 Grade 2 | ||
The Microchip ATSAMD21E17 low-power microcontroller with 32-bit ARM Cortex processor has 128KB Flash and 16KB of SRAM. It operates on voltage range of 1.62V to 3.63V. This microcontroller is designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map, and pin compatible migration paths. It features In-system programmable Flash, 12-channel Direct Memory Access Controller (DMAC), 12-channel Event System, programmable Interrupt Controller, up to 52 programmable I/O pins, 32-bit Real-Time Clock and Calendar (RTC), up to five 16-bit Timer/Counters (TC) and up to four 24-bit Timer/Counters for Control (TCC), where each TC can be configured to perform frequency and waveform generation, accurate program execution timing or input capture with time and frequency measurement of digital signals.
External Interrupt Controller (EIC)
Two-pin Serial Wire Debug (SWD) programming, test and debugging interface
Idle and Standby Sleep modes
Sleepwalking peripherals
Up to four compare channels with optional complementary output
Generation of synchronized pulse width modulation (PWM) pattern across port pins
Deterministic fault protection, fast decay and configurable dead-time between complementary output
Dithering that increase resolution with up to 5 bit and reduce quantization error
Up to eight PWM channels on each 24-bit TCC
Up to two PWM channels on each 16-bit TCC
Up to two PWM channels on each 16-bit TC
32-bit Real Time Counter (RTC) with clock/calendar function
One full-speed (12 Mbps) Universal Serial Bus (USB) 2.0 interface
Up to four Analog Comparators (AC) with Window Compare function
Temperature range between -40°C and 125°C
QFN package
Related links
- Microchip MOSFET Gate Driver 32-Pin 3.63 V, QFN
- onsemi NCN26000XMNTBG 3.3 V 10 Mbps SPI, 32-Pin 3.63 V QFN-32
- Infineon MOSFET Gate Driver QFN-32
- onsemi NCD57100DWR2G MOSFET Gate Driver 1 SOIC-16
- Infineon 6ED2742S01QXTMA1 MOSFET Gate Driver QFN-32
- Semikron SKYPER 32 PRO R MOSFET Gate Driver 2 15.6V
- onsemi MOSFET Gate Driver 1 QFN
- Renesas Electronics ISL55111IRZ MOSFET Gate Driver 2 QFN
