Skyworks Solutions Inc SI82394AD-IS MOSFET Gate Driver 2 16-Pin, SOIC W
- RS Stock No.:
- 171-1743
- Mfr. Part No.:
- SI82394AD-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-1743
- Mfr. Part No.:
- SI82394AD-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Pin Count | 16 | |
| Package Type | SOIC W | |
| Length | 10.3 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Rise Time | 12 ns | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Pin Count 16 | ||
Package Type SOIC W | ||
Length 10.3 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Rise Time 12 ns | ||
Width 7.5 mm | ||
- COO (Country of Origin):
- TW
Si8239x Digitally Isolated Drivers, Silicon Labs
Combining two isolated drivers with either an independent input control or a single input for high power applications. All operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. Perfect for driving power MOSFETs and IGBTs supporting up to 5 kVrms withstand voltage.
They have high CMTI (100 kV/μs), low propagation delays, low skew and reduced variation with temperature, age and part to part. An output UVLO fault detection and feedback offers automatic shutdown of both drivers.
All supplied in a 16-Pin Wide SOIC package with an isolation rating of 5 kVrms.
Si82390AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054469)
Si82390BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054463)
Si82390CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin, Delayed Startup Time (RS 9054472)
Si82395AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054497)
Si82395BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054491)
Si82395CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054501)
Si82397AD-IS - Dual, VIA, VIB, 6 V Delayed Startup Time (RS 9054510)
Si82397BD-IS - Dual, VIA, VIB, 8 V Delayed Startup Time (RS 9054514)
Si82397CD-IS - Dual, VIA, VIB, 12 V Delayed Startup Time (RS 9054523)
Si82391AD-IS - Dual, VIA, VIB, 6 V Enhanced UVLO and Status Pin (RS 9054475)
Si82391BD-IS - Dual, VIA, VIB, 8 V Enhanced UVLO and Status Pin (RS 9054479)
Si82391CD-IS - Dual, VIA, VIB, 12 V Enhanced UVLO and Status Pin (RS 9054488)
Si82396AD-IS - Dual, VIA, VIB, 6 V UVLO Status Pin (RS 9054504)
Si82396BD-IS - Dual, VIA, VIB, 8 V UVLO Status Pin (RS 9054508)
Si82396CD-IS - Dual, VIA, VIB, 12 V UVLO Status Pin (RS 9054517)
Si82394AD-IS - HS/LS, PWM, 6 V UVLO Status Pin, Delayed Startup Time (RS 9054481)
Si82394BD-IS - HS/LS, PWM, 8 V UVLO Status Pin, Delayed Startup Time (RS 9054485)
Si82394CD-IS - HS/LS, PWM, 12 V UVLO Status Pin, Delayed Startup Time (RS 9054494)
Si82398AD-IS - HS/LS, PWM, 6 V UVLO Status Pin (RS 9054526)
Si82398BD-IS - HS/LS, PWM, 8 V UVLO Status Pin (RS 9054520)
Si82398CD-IS - HS/LS, PWM, 12 V UVLO Status Pin (RS 9054539)
MOSFET & IGBT Drivers, Silicon Laboratories
Related links
- Skyworks Solutions Inc Si82394AD-IS MOSFET Gate Driver 2 16-Pin, SOIC W
- Skyworks Solutions Inc Si82396BD-IS MOSFET Gate Driver 2 SOIC W
- Skyworks Solutions Inc Si82394BD-IS MOSFET Gate Driver 2 SOIC W
- Skyworks Solutions Inc SI8230BB-D-IS1 MOSFET Gate Driver 2 SOIC
- onsemi NCV57252DWR2G MOSFET Gate Driver 2 SOIC
- Infineon IRS2112SPBF MOSFET Gate Driver 2 20V 16-Pin, SOIC W
- Silicon Labs Si82398AD-IS MOSFET Gate Driver 2 SOIC W
- Infineon MOSFET Gate Driver 2 SOIC
