Infineon IR2127STRPBF MOSFET Gate Driver 1, 500 mA 8-Pin 20V, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$5,670.00

(exc. GST)

$6,237.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$2.268$5,670.00-
5000 - 22500$2.212$5,530.002%
25000 +$1.99$4,975.0012%

*price indicative

RS Stock No.:
170-2285
Mfr. Part No.:
IR2127STRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Output Current

500mA

Pin Count

8

Package Type

SOIC

Fall Time

65ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

130ns

Minimum Supply Voltage

20V

Number of Drivers

1

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

IR2127(S)

Width

4mm

Standards/Approvals

No

Height

1.5mm

Length

5mm

Mount Type

Surface

Automotive Standard

No

The Infineon IR2127S is 600 V single high-side gate driver IC with over current protection and fault reporting. This device have typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.

Floating channel designed for bootstrap operation

Fully operational to +600 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy