onsemi FAN3278TMX, MOSFET 2, -1 A, 1.5 A, 27V 8-Pin, SOIC
- RS Stock No.:
- 166-2071
- Mfr. Part No.:
- FAN3278TMX
- Brand:
- onsemi
On back order for despatch 15/03/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$0.987
(exc. GST)
$1.086
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.987 | $2,467.50 |
5000 - 7500 | $0.962 | $2,405.00 |
10000 + | $0.948 | $2,370.00 |
*price indicative
- RS Stock No.:
- 166-2071
- Mfr. Part No.:
- FAN3278TMX
- Brand:
- onsemi
Related links
- onsemi FAN3278TMX, MOSFET 2, -1 A, 1.5 A, 27V 8-Pin, SOIC
- Renesas Electronics ICL7667CBAZA, MOSFET 2, 1 A, 15V 8-Pin, SOIC
- Infineon AUIR2085STR, MOSFET 2, 1 A, 15V 8-Pin, SOIC
- Texas Instruments LM5109BMA/NOPB, MOSFET 2, 1 A, 14V 8-Pin, SOIC
- onsemi ADP3120AJRZ-RL, MOSFET 2, 13.2V 8-Pin, SOIC
- onsemi NCP3420DR2G, MOSFET 2, 13.2V 8-Pin, SOIC
- onsemi ADP3110AKRZ-RL, MOSFET 2, 13.2V 8-Pin, SOIC
- onsemi NCP5106BDR2G, MOSFET 2, 500 mA, 20V 8-Pin, SOIC