International Rectifier PVG612APBF MOSFET Gate Driver, 2 A 6-Pin 60V, PDIP
- RS Stock No.:
- 165-5442
- Mfr. Part No.:
- PVG612APBF
- Brand:
- International Rectifier
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$523.80
(exc. GST)
$576.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $10.476 | $523.80 |
| 100 - 150 | $10.214 | $510.70 |
| 200 + | $10.057 | $502.85 |
*price indicative
- RS Stock No.:
- 165-5442
- Mfr. Part No.:
- PVG612APBF
- Brand:
- International Rectifier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 6 | |
| Package Type | PDIP | |
| Fall Time | 500μs | |
| Driver Type | MOSFET | |
| Rise Time | 3.5ms | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.47mm | |
| Standards/Approvals | No | |
| Height | 3.42mm | |
| Length | 8.63mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 6 | ||
Package Type PDIP | ||
Fall Time 500μs | ||
Driver Type MOSFET | ||
Rise Time 3.5ms | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.47mm | ||
Standards/Approvals No | ||
Height 3.42mm | ||
Length 8.63mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
Optocouplers, International Rectifier
- RS Stock No. 8641107P
- Mfr. Part No. PVG612APBF
Each (Supplied in a Tube)
$12.73
- RS Stock No. 8641107
- Mfr. Part No. PVG612APBF
Each
$12.73
- RS Stock No. 2605183
- Mfr. Part No. IR2113PBF
Each (In a Pack of 2)
$5.585
- RS Stock No. 2605183P
- Mfr. Part No. IR2113PBF
Each (Supplied in a Tube)
$5.585
Related links
- International Rectifier MOSFET Gate Driver PDIP
- International Rectifier PVG612APBF MOSFET Gate Driver PDIP
- International Rectifier IRLML2502 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex MOSFET Gate Driver 2 WDFN
- onsemi NUD3160DMT1G MOSFET Gate Driver 2 SC-74
- Infineon MOSFET Gate Driver 2 LQFP-64
- DiodesZetex DGD0506AFN-7 MOSFET Gate Driver 2 WDFN
- Infineon TLE9180D31QKXUMA1 MOSFET Gate Driver 2 LQFP-64










