Texas Instruments MOSFET Gate Driver 1, 9 A 8-Pin 15V, PDIP
- RS Stock No.:
- 162-5655
- Mfr. Part No.:
- UCC27322P
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
$1,347.00
(exc. GST)
$1,481.70
(inc. GST)
- RS Stock No.:
- 162-5655
- Mfr. Part No.:
- UCC27322P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 20ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 15V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 4.57mm | |
| Series | UCC2732 | |
| Standards/Approvals | No | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 20ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 15V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 4.57mm | ||
Series UCC2732 | ||
Standards/Approvals No | ||
Length 9.81mm | ||
Width 6.35mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC27322P MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC37321P MOSFET Gate Driver 1 PDIP
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 2 PDIP

