Microchip MOSFET Gate Driver 1, 6 A 8-Pin 13.2V, MSOP
- RS Stock No.:
- 145-9128
- Mfr. Part No.:
- MIC44F18YMME
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$195.00
(exc. GST)
$214.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $1.95 | $195.00 |
| 500 + | $1.755 | $175.50 |
*price indicative
- RS Stock No.:
- 145-9128
- Mfr. Part No.:
- MIC44F18YMME
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 6A | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Fall Time | 20ns | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 13.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MIC44 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 900μm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 6A | ||
Pin Count 8 | ||
Package Type MSOP | ||
Fall Time 20ns | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 13.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MIC44 | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 900μm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC44F18YMME MOSFET Gate Driver 1 MSOP
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 PDIP
- onsemi MOSFET Gate Driver 2 8-Pin 13.2 V, SOIC
- onsemi NCP3420DR2G MOSFET Gate Driver 2 8-Pin 13.2 V, SOIC
- Microchip MIC4429YM MOSFET Gate Driver 1 SOIC
