Microchip MOSFET Gate Driver 2, 1.5 A 8-Pin 18V, PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-9273
Mfr. Part No.:
TC427EPA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Fall Time

60ns

Package Type

PDIP

Driver Type

MOSFET

Number of Outputs

2

Rise Time

60ns

Minimum Supply Voltage

4.5V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ESD Protected:2kV

Length

10.16mm

Width

6.6mm

Height

4.06mm

Series

TC426/TC427/TC428

Mount Type

Through Hole

Automotive Standard

No

COO (Country of Origin):
TH

TC426/427/428 MOSFET Drivers


The Microchip TC426, TC427 and TC428 devices are a dual Low-Side MOSFET Drivers.

Features


High-Speed Switching (CL = 1000 pF): 30 ns

High Peak Output Current: 1.5A

High Output Voltage Swing: VDD -25 mV, GND +25 mV

Low Input Current (Logic ’0’ or ’1’): 1 μA

TTL/CMOS Input Compatible

Configuration: TC426 - Inverting, TC427 - Non-Inverting, TC428 - Inverting / Non-Inverting

Operating Supply Voltage: 4.5V to 18V

Current Consumption: Inputs Low 0.4 mA, Inputs High 8 mA

Single Supply Operation

Low Output Impedance: 6 Ω

Latch-Up Resistant: Withstands >500 mA Reverse Current

ESD Protected: 2 kV

MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy