Infineon 2ED300C17SROHSBPSA1 MOSFET Gate Driver 2, 30 A 45-Pin 15V, DSO
- RS Stock No.:
- 124-9036
- Mfr. Part No.:
- 2ED300C17SROHSBPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 12 units)*
$2,896.21
(exc. GST)
$3,185.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 - 48 | $241.351 | $2,896.21 |
| 60 + | $217.216 | $2,606.59 |
*price indicative
- RS Stock No.:
- 124-9036
- Mfr. Part No.:
- 2ED300C17SROHSBPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 30A | |
| Pin Count | 45 | |
| Package Type | DSO | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 16V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 2ED300C17S | |
| Height | 25mm | |
| Length | 60.5mm | |
| Standards/Approvals | No | |
| Width | 72mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 30A | ||
Pin Count 45 | ||
Package Type DSO | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 16V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series 2ED300C17S | ||
Height 25mm | ||
Length 60.5mm | ||
Standards/Approvals No | ||
Width 72mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
EiceDRIVER™ 2ED300C17 Dual IGBT Driver Board, Infineon
The 2ED300C17-S is designed for use in industrial applications and the 2ED300C17-ST comes with a special coating. The 2ED300C17-ST is used in more demanding applications like windmills or railway traction.
Dual channel IGBT Driver Board For Infineon Medium and High Power IGBT Modules
For 600 V, 1200 V and 1700 V Infineon IGBT modules
VCEsat monitoring
Soft Shut Down for fault conditions
Reinforced isolation according to EN50178
Integrated DC-DC SMPS
High peak output current
±15 V secondary drive voltage
Short propagation delay time
Optional Sense-function
High RFI immunity
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 Tray
- Infineon 2ED300C17STROHSBPSA1 MOSFET Gate Driver 2 Tray
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 1ED3124MC12HXUMA1 MOSFET Gate Driver 2 DSO
