Infineon 1ED020I12B2XUMA1 MOSFET Gate Driver 1, 2.4 A 16-Pin 28V, DSO

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$16.95

(exc. GST)

$18.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 802 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 248$8.475$16.95-
250 - 498$8.26$16.522%
500 +$8.135$16.274%

*price indicative

Packaging Options:
RS Stock No.:
110-7483
Mfr. Part No.:
1ED020I12B2XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

2.4A

Pin Count

16

Fall Time

600ns

Package Type

DSO

Number of Outputs

5

Driver Type

MOSFET

Rise Time

800ns

Minimum Supply Voltage

5.5V

Number of Drivers

1

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

7.59mm

Series

1ED-B2

Height

2.35mm

Length

10.47mm

Mount Type

Surface

Automotive Standard

No

EiceDRIVER Isolated MOSFET and IGBT Gate Driver


Input to output isolation voltage

Operating voltage with wide input

Separate source and sink outputs

Applications in AC Motor and Brushless DC Motor Drives

MOSFET & IGBT Drivers, Infineon (International Rectifier)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy