STMicroelectronics STDRIVE181TR, Gate Driver 8, 120 mA 48-Pin 28V, VFQFN
- RS Stock No.:
- 916-931
- Mfr. Part No.:
- STDRIVE181TR
- Brand:
- STMicroelectronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.35
(exc. GST)
$3.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.35 |
| 10 - 24 | $3.26 |
| 25 - 99 | $3.19 |
| 100 - 499 | $2.71 |
| 500 + | $2.55 |
*price indicative
- RS Stock No.:
- 916-931
- Mfr. Part No.:
- STDRIVE181TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 120mA | |
| Pin Count | 48 | |
| Package Type | VFQFN | |
| Fall Time | 2μs | |
| Driver Type | Gate Driver | |
| Rise Time | 2μs | |
| Minimum Supply Voltage | 6V | |
| Number of Drivers | 8 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 7mm | |
| Width | 7mm | |
| Series | STDRIVE181 | |
| Height | 900μm | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 120mA | ||
Pin Count 48 | ||
Package Type VFQFN | ||
Fall Time 2μs | ||
Driver Type Gate Driver | ||
Rise Time 2μs | ||
Minimum Supply Voltage 6V | ||
Number of Drivers 8 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 7mm | ||
Width 7mm | ||
Series STDRIVE181 | ||
Height 900μm | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The STMicroelectronics octal half-bridge gate driver designed to control up to sixteen N-channel MOSFETs. This device, together with the quad half-bridge STDRIVE141 and the dual half-bridge STDRIVE121, extends the STDRIVE family. The device integrates a full range of protection features.
Three PWM inputs
Low consumption mode
Serial peripheral Interface (SPI), 24 bits
Drain-source monitoring for short circuit detection
