Microchip MCP14T0517BT-E/CH, Gate Driver 1, 1.7 A 6-Pin 5.5V, SOT-23
- RS Stock No.:
- 849-915
- Mfr. Part No.:
- MCP14T0517BT-E/CH
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$4,164.00
(exc. GST)
$4,581.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.388 | $4,164.00 |
*price indicative
- RS Stock No.:
- 849-915
- Mfr. Part No.:
- MCP14T0517BT-E/CH
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Transformer Driver | |
| Output Current | 1.7A | |
| Pin Count | 6 | |
| Package Type | SOT-23 | |
| Fall Time | 83.3ns | |
| Number of Outputs | 2 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | MCP14T0517 | |
| Width | 2.8mm | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Transformer Driver | ||
Output Current 1.7A | ||
Pin Count 6 | ||
Package Type SOT-23 | ||
Fall Time 83.3ns | ||
Number of Outputs 2 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series MCP14T0517 | ||
Width 2.8mm | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip integrated transformer driver designed for isolated power supplies, facilitating push-pull topology in Compact applications requiring reliable operation across supply voltages.
Operational input voltage range from 3.0V to 5.5V
Peak drive current capability of 1.7A
Switching frequency options available at 150 kHz or 450 kHz
Integrated overcurrent and over temperature protections enhance reliability
Features an internal soft-start function to prevent high inrush currents
Equipped with under voltage lockout for added safety
