STMicroelectronics STDRIVE631N, Half Bridge 17, 1 A 28-Pin 21V, ECOPACK

N

Subtotal (1 tube of 700 units)*

$2,079.70

(exc. GST)

$2,287.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
700 +$2.971$2,079.70

*price indicative

RS Stock No.:
839-137
Mfr. Part No.:
STDRIVE631N
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver

Output Current

1A

Pin Count

28

Package Type

ECOPACK

Fall Time

17ns

Driver Type

Half Bridge

Number of Outputs

6

Rise Time

19ns

Minimum Supply Voltage

9.5V

Number of Drivers

17

Maximum Supply Voltage

21V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

7.6mm

Length

18.1mm

Height

2.65mm

Series

Stdrive631

Mount Type

Surface Mount

Automotive Standard

No

COO (Country of Origin):
SG
The STMicroelectronics High voltage gate driver designed for efficient control in three-phase applications, integrating multiple features for seamless operation and enhanced performance.

Supports high-voltage rail up to 600 V, ensuring compatibility with a variety of systems

Driver supply input voltage range between 9.5 V and 20 V for flexibility

Integrates three half-bridge gate drivers for enhanced multi-channel efficiency

Includes smart shutdown overcurrent protection to increase safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy