STMicroelectronics STDRIVE631P, Half Bridge 3, 1 A 28-Pin 20V, ECOPACK
- RS Stock No.:
- 839-136
- Mfr. Part No.:
- STDRIVE631P
- Brand:
- STMicroelectronics
N
Subtotal (1 tube of 700 units)*
$2,079.70
(exc. GST)
$2,287.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 700 + | $2.971 | $2,079.70 |
*price indicative
- RS Stock No.:
- 839-136
- Mfr. Part No.:
- STDRIVE631P
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 1A | |
| Pin Count | 28 | |
| Package Type | ECOPACK | |
| Fall Time | 17ns | |
| Driver Type | Half Bridge | |
| Number of Outputs | 6 | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 9.5V | |
| Number of Drivers | 3 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | Stdrive631 | |
| Height | 2.65mm | |
| Width | 7.6mm | |
| Length | 18.1mm | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 1A | ||
Pin Count 28 | ||
Package Type ECOPACK | ||
Fall Time 17ns | ||
Driver Type Half Bridge | ||
Number of Outputs 6 | ||
Rise Time 19ns | ||
Minimum Supply Voltage 9.5V | ||
Number of Drivers 3 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Stdrive631 | ||
Height 2.65mm | ||
Width 7.6mm | ||
Length 18.1mm | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The STMicroelectronics Triple half-bridge High voltage gate driver is designed to enhance three-phase motor control applications with precision and efficiency.
High voltage rail supports up to 600 V
Source current capability reaches 1.0 A
Integrated smart shutdown and overcurrent protection mechanisms
Enhanced transient immunity with ±50 V/ns capability
Compatible with 3.3 V, 5 V TTL/CMOS logic levels
