Microchip MIC4102YM-TR Low Side Gate Driver 1, 3 A 8-Pin 20V, ePAD SOIC-8L

Subtotal (1 reel of 2500 units)*

$12,852.50

(exc. GST)

$14,137.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$5.141$12,852.50

*price indicative

RS Stock No.:
598-028
Mfr. Part No.:
MIC4102YM-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Gate Driver

Output Current

3A

Pin Count

8

Package Type

ePAD SOIC-8L

Fall Time

13ns

Driver Type

Low Side

Rise Time

12ns

Minimum Supply Voltage

4.5V

Number of Drivers

1

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Length

3mm

Series

MIC4120/4129

Width

3mm

Standards/Approvals

No

Automotive Standard

No

The Microchip Gate driver designed to deliver exceptional performance for high-speed applications. Its advanced architecture allows for the optimal control of MOSFETs, ensuring rapid switching and precise timing. Whether employed in power management or motor control applications, this driver stands out for its ability to provide high peak output currents while maintaining low on-resistance. Featuring a compact package and a wide operating voltage range, the MIC4102 is ideal for various configurations and easily integrates into existing designs. With its enhanced efficiency and reliability, it supports engineers in pushing the boundaries of performance in their projects.

Delivers high peak output currents to ensure swift MOSFET switching

Maintains low on-resistance for improved efficiency and reduced power loss

Operates effectively across a wide voltage range, enhancing design flexibility

Compact package simplifies integration into space-constrained applications

Provides precise timing control for optimal system performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy