onsemi NUD3124DMT1G MOSFET Gate Driver 2, 150 mA 6-Pin 38V, SC-74
- RS Stock No.:
- 464-120
- Mfr. Part No.:
- NUD3124DMT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.249 | $2.49 |
*price indicative
- RS Stock No.:
- 464-120
- Mfr. Part No.:
- NUD3124DMT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 150mA | |
| Pin Count | 6 | |
| Package Type | SC-74 | |
| Fall Time | 2.09ms | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 725ns | |
| Minimum Supply Voltage | 28V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 940μm | |
| Series | NUD3124 | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 150mA | ||
Pin Count 6 | ||
Package Type SC-74 | ||
Fall Time 2.09ms | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 725ns | ||
Minimum Supply Voltage 28V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 940μm | ||
Series NUD3124 | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
Load and Relay Drivers, ON Semiconductor
Drivers and pre-drivers for inductive load drive and relay drive circuits.
Multi-channel Relay Drivers
Pre-drivers for inductive loads
Relay and Inductive Load Drivers
Note
Manufacturer Part Numbers with SZ prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MOSFET Gate Driver 2 SC-74
- onsemi NUD3160DMT1G MOSFET Gate Driver 2 SC-74
- onsemi NUD3124LT1G MOSFET Gate Driver 1 SOT-23
- onsemi NUD3112DMT1G MOSFET Gate Driver 2 14V 6-Pin, SC-74
- onsemi NUD3160DMT1G MOSFET Gate Driver 2 SC-74
- Infineon LED Driver IC, 1.4/40 V 150 mA 6-Pin SC-74
- Infineon BCR420UE6433HTMA1 LED Driver IC, 1.4/40 V 150 mA 6-Pin SC-74
- DiodesZetex DMN61D8LVT-7 MOSFET Gate Driver 2 TSOT-26
