ROHM BM3G007MUV-LBE2, 650V 46-Pin, VQFN046V8080

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
264-650
Mfr. Part No.:
BM3G007MUV-LBE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Supply Voltage

650V

Pin Count

46

Fall Time

3ns

Package Type

VQFN046V8080

The ROHM Nano Cap EcoGaN 70mΩ 2MHz GaN HEMT power stage IC is designed for long-term support in industrial applications, offering high power density and efficiency. By integrating a 650V enhancement GaN HEMT and silicon driver into ROHM’s original package, it significantly reduces parasitic inductance compared to traditional discrete solutions. This allows for a high switching slew rate of up to 150V/ns while maintaining adjustable gate drive strength for low EMI. The IC includes various protection features and additional functions to optimize cost and PCB size. Designed for compatibility with major existing controllers, it serves as an ideal replacement for traditional discrete power switches, such as super junction MOSFETs.

Long Time Support Product for Industrial Applications
Wide Operating Range for VDD Pin Voltage
Wide Operating Range for IN Pin Voltage
Low VDD Quiescent and Operating Current
Low Propagation Delay
Power Good Signal Output
Adjustable Gate Drive Strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy