- RS Stock No.:
- 796-0772
- Mfr. Part No.:
- SOFQ0030001500004001B
- Brand:
- Klinger
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$27.11
(exc. GST)
$29.82
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | $27.11 | $2.711 |
10 - 24 | $26.63 | $2.663 |
25 + | $25.76 | $2.576 |
*price indicative |
- RS Stock No.:
- 796-0772
- Mfr. Part No.:
- SOFQ0030001500004001B
- Brand:
- Klinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
KLINGERSIL C4400
Full face (includes bolt holes) gasket sheets manufactured from Aramid fibres with a nitrile rubber binding. Available to fit BS10 table A and ASME BS16.21 flanges and with BST E and ASA 150 pressure ratings. 3XA anti-stick coating on both faces aids installation. Excellent resistance to distortion at high temperatures and loads. Suitable applications include steam, oil, hydrocarbons oxygen and water.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 48mm |
Outside Diameter | 127mm |
Thickness | 1.5mm |
Material | C4400 |
Type | Full Face |
Minimum Operating Temperature | -100°C |
Maximum Operating Temperature | +250°C |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO EPDM O-Ring 127mm Outer Diameter