TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 14mm Bore
- RS Stock No.:
- 266-4990
- Mfr. Part No.:
- 2430188-1
- Brand:
- TE Connectivity
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 20)
$14.036
(exc. GST)
$15.44
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 - 80 | $14.036 | $280.72 |
100 - 180 | $13.523 | $270.46 |
200 - 480 | $12.793 | $255.86 |
500 + | $12.281 | $245.62 |
*price indicative
- RS Stock No.:
- 266-4990
- Mfr. Part No.:
- 2430188-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The TE Connectivity EMI jam nut seal O-ring is designed to shield against radio frequency interference or electro magnetic interference (RFI/EMI).
Compatible with connector shell size 6
Nickel plated graphite filler
Nickel plated graphite filler
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | EMI Jam Nut Seal |
Material | Nickel Plated Graphite |
Inside Diameter | 14mm |
Minimum Operating Temperature | -55°C |
Thickness | 1.8mm |
Maximum Operating Temperature | 160°C |
Related links
- TE Connectivity Nickel Plated Graphite O-Ring, 14mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 40.9mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 31.5mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 28.3mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 37.5mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 34.7mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 17.2mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 25.1mm Bore