- RS Stock No.:
- 266-4983
- Mfr. Part No.:
- 2430184-1
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$26.69
(exc. GST)
$29.36
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $26.69 |
5 - 9 | $25.01 |
10 + | $23.83 |
- RS Stock No.:
- 266-4983
- Mfr. Part No.:
- 2430184-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The TE Connectivity EMI jam nut seal O-ring is designed to shield against radio frequency interference or electro magnetic interference (RFI/EMI).
Compatible with connector shell sizes 19, 20
Nickel plated graphite filler
Nickel plated graphite filler
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | EMI Jam Nut Seal |
Material | Nickel Plated Graphite |
Inside Diameter | 37.5mm |
Minimum Operating Temperature | -55°C |
Thickness | 2.6mm |
Maximum Operating Temperature | 160°C |
Related links
- TE Connectivity Nickel Plated Graphite O-Ring, 37.5mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 40.9mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 31.5mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 28.3mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 14mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 34.7mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 17.2mm Bore
- TE Connectivity Nickel Plated Graphite O-Ring, 25.1mm Bore