RS PRO Nitrile O-Ring O-Ring, 5.1mm Bore, 8.3mm Outer Diameter
- RS Stock No.:
- 258-0549
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)**
$14.55
(exc. GST)
$16.01
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $14.55 | $0.146 |
**price indicative
- RS Stock No.:
- 258-0549
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 5.1mm | |
Outside Diameter | 8.3mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 1.6mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 5.1mm | ||
Outside Diameter 8.3mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 1.6mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile Rubber O-Ring O-Ring 8.3mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 8.3mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 10.3mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 66.81mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 41mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 142mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 148mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 7.4mm Outer Diameter