RS PRO Nitrile O-Ring O-Ring, 202.57mm Bore, 213.23mm Outer Diameter
- RS Stock No.:
- 256-2232
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)**
$13.27
(exc. GST)
$14.60
(inc. GST)
18 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $13.27 | $6.635 |
**price indicative
- RS Stock No.:
- 256-2232
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 202.57mm | |
Outside Diameter | 213.23mm | |
Thickness | 5.33mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 202.57mm | ||
Outside Diameter 213.23mm | ||
Thickness 5.33mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 213.23mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 216.55mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 23.1mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 6.6mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 339mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 10.4mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 91mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 249mm Outer Diameter