Recently searched

    RS PRO Nitrile O-Ring O-Ring, 289.3mm Bore, 300.7mm Outer Diameter

    Subtotal (1 bag of 2 units)**

    $18.19

    (exc. GST)

    $20.01

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +$18.19$9.095

    **price indicative

    RS Stock No.:
    255-6728
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    Nitrile

    Inside Diameter

    289.3mm

    Outside Diameter

    300.7mm

    Minimum Operating Temperature

    -30°C

    Thickness

    5.7mm

    Maximum Operating Temperature

    +90°C

    Related links