Recently searched

    RS PRO Nitrile O-Ring O-Ring, 3.99mm Bore, 8.01mm Outer Diameter

    Subtotal (1 bag of 100 units)**

    $9.73

    (exc. GST)

    $10.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    21 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +$9.73$0.097

    **price indicative

    RS Stock No.:
    255-6612
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    Nitrile

    Inside Diameter

    3.99mm

    Outside Diameter

    8.01mm

    Thickness

    2.01mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +90°C

    Related links