- RS Stock No.:
- 243-4091
- Mfr. Part No.:
- 106405
- Brand:
- Hutchinson Le Joint Français
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 50
$10.22
(exc. GST)
$11.24
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $10.22 | $0.204 |
*price indicative
- RS Stock No.:
- 243-4091
- Mfr. Part No.:
- 106405
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hutchinson Le Joint Français offers O-Ring is a circular ring has Tensile strength 17 Mpa. It has good resistance of Mineral oils,Domestic gas,Water up to 70 °C,Fuels and Aliphatic solvants also it shows poor resistance for Acids, Atmospheric agents, Brake fluids.
It has 6.07 mm Inside diameter
It has 1.78 mm Cross-section
It has Black colour
It has 120 °C Peak temperature
It has 1.78 mm Cross-section
It has Black colour
It has 120 °C Peak temperature
Specifications
Attribute | Value |
---|---|
Type | O-Ring |
Material | Rubber : NBR PC851 |
Inside Diameter | 5.28mm |
Outside Diameter | 9.63mm |
Minimum Operating Temperature | -30°C |
Thickness | 1.78mm |
Maximum Operating Temperature | +120°C |
Related links
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring, 5.28mm...
- Hutchinson Le Joint Français Rubber : FKM DF801 O-Ring, 6.07mm...
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring, 6.07mm...
- Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring, 6.07mm...
- Hutchinson Le Joint Français Nitrile Gasket, 6.07mm Bore, 9.63mm...
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring, 10.5mm...
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring, 8.9mm...
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring, 30.8mm...