- RS Stock No.:
- 243-4090
- Mfr. Part No.:
- 105405
- Brand:
- Hutchinson Le Joint Français
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 50
$26.32
(exc. GST)
$28.95
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $26.32 | $0.526 |
*price indicative
- RS Stock No.:
- 243-4090
- Mfr. Part No.:
- 105405
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hutchinson Le Joint Français offers O-Ring is a circular ring has Tensile strength 17 Mpa. It has good resistance of Mineral oils,Domestic gas,Water up to 70 °C,Fuels and Aliphatic solvants also it shows poor resistance for Acids, Atmospheric agents, Brake fluids.
It has 0.74 mm Inside diameter 0.74 mm
It has 1.00 mm Cross-section
It has Black colour
It has 175 °C Peak temperature
It has 1.00 mm Cross-section
It has Black colour
It has 175 °C Peak temperature
Specifications
Attribute | Value |
---|---|
Type | O-Ring |
Material | Rubber : FKM DF801 |
Inside Diameter | 5.28mm |
Outside Diameter | 8.84mm |
Minimum Operating Temperature | -25°C |
Thickness | 1.78mm |
Maximum Operating Temperature | +250°C |
Related links
- Hutchinson Le Joint Français Rubber : EPDM EP851 O-Ring, 5.28mm...
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring, 5.28mm...
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring, 5.28mm...
- RS PRO FKM O-Ring, 5.28mm Bore, 8.84mm Outer Diameter
- RS PRO Nitrile O-Ring, 5.28mm Bore, 8.84mm Outer Diameter
- RS PRO PTFE O-Ring, 5.28mm Bore, 8.84mm Outer Diameter
- RS PRO EPDM O-Ring, 5.28mm Bore, 8.84mm Outer Diameter
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring, 5.28mm...