Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel O-Ring, 6.6mm Bore, 11mm Outer Diameter
- RS Stock No.:
- 229-6218
- Mfr. Part No.:
- 205550
- Brand:
- Hutchinson Le Joint Français
6 In AU stock for next working day delivery
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$266.65
(exc. GST)
$293.31
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $266.65 | $5.333 |
*price indicative |
- RS Stock No.:
- 229-6218
- Mfr. Part No.:
- 205550
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 6.6 and external diameter is 11.
Operational temperature range : -30 °C / 100 °C
Peak temperature 120 °C
Rubber colour is black
Peak temperature 120 °C
Rubber colour is black
Specifications
Attribute | Value |
---|---|
Inside Diameter | 6.6mm |
Outside Diameter | 11mm |
Thickness | 1mm |
Material | Rubber : PC851 & washer : Stainless Steel |
Type | Bonded Seals |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |
Related links
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...