- RS Stock No.:
- 204-0963
- Mfr. Part No.:
- 113396
- Brand:
- Hutchinson Le Joint Français
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$14.21
(exc. GST)
$15.63
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $14.21 | $1.421 |
5 - 9 | $13.81 | $1.381 |
10 - 24 | $13.41 | $1.341 |
25 + | $13.11 | $1.311 |
*price indicative
- RS Stock No.:
- 204-0963
- Mfr. Part No.:
- 113396
- Brand:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hutchinson Le Joint Français O-ring of size R11 and FKM family is suitable for application in hard vacuum, hydraulic and pneumatic high temperature, industrial valves and fittings, injection carburation and engine seals.
Good mechanical characteristics
Green in colour
Good impermeability
Limited resistance to cold
Green in colour
Good impermeability
Limited resistance to cold
Specifications
Attribute | Value |
---|---|
Type | O-Ring |
Material | Rubber : FKM 7DF2067 |
Inside Diameter | 13.6mm |
Outside Diameter | 19mm |
Minimum Operating Temperature | -25°C |
Thickness | 2.7mm |
Maximum Operating Temperature | +250°C |
Related links
- Hutchinson Le Joint Français Rubber : EPDM 7EP1197 O-Ring, 13.6mm...
- Hutchinson Le Joint Français Rubber : NBR PC851 O-Ring, 13.6mm...
- Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring, 18.3mm...
- Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring, 15.1mm...
- Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring, 19.8mm...
- Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring, 4.9mm...
- Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring, 7.2mm...
- Hutchinson Le Joint Français Rubber : FKM 7DF2067 O-Ring, 12.1mm...