Recently searched

    RS PRO FKM O-Ring O-Ring, 91.67mm Bore, 98.73mm Outer Diameter

    Subtotal (1 bag of 5 units)**

    $31.49

    (exc. GST)

    $34.64

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +$31.49$6.298

    **price indicative

    RS Stock No.:
    196-6031
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    FKM

    Inside Diameter

    91.67mm

    Outside Diameter

    98.73mm

    Thickness

    3.53mm

    Minimum Operating Temperature

    -15°C

    Maximum Operating Temperature

    +200°C

    Related links