Recently searched

    RS PRO FKM O-Ring O-Ring, 44.12mm Bore, 49.36mm Outer Diameter

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    $21.73

    (exc. GST)

    $23.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 - 4$21.73$2.173
    5 +$17.88$1.788

    **price indicative

    RS Stock No.:
    196-5966
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    FKM

    Inside Diameter

    44.12mm

    Outside Diameter

    49.36mm

    Thickness

    2.62mm

    Minimum Operating Temperature

    -15°C

    Maximum Operating Temperature

    +200°C

    Related links