Recently searched

    RS PRO Nitrile Rubber O-Ring O-Ring, 278.99mm Bore, 286.05mm Outer Diameter

    Subtotal (1 bag of 5 units)**

    $20.85

    (exc. GST)

    $22.93

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +$20.85$4.17

    **price indicative

    RS Stock No.:
    196-4821
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    Nitrile Rubber

    Inside Diameter

    278.99mm

    Outside Diameter

    286.05mm

    Thickness

    3.53mm

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +90°C

    Related links