RS PRO Nitrile Rubber O-Ring O-Ring, 44.45mm Bore, 51.51mm Outer Diameter
- RS Stock No.:
- 196-4800
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 25 units)**
$15.36
(exc. GST)
$16.90
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | $15.36 | $0.614 |
5 + | $12.63 | $0.505 |
**price indicative
- RS Stock No.:
- 196-4800
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 44.45mm | |
Outside Diameter | 51.51mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 3.53mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 44.45mm | ||
Outside Diameter 51.51mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 3.53mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 51.51mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 51.51mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 8mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 21mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 85mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 31mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 25.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 36mm Outer Diameter