RS PRO Nitrile Rubber O-Ring O-Ring, 94.97mm Bore, 98.53mm Outer Diameter
- RS Stock No.:
- 196-4763
- Brand:
- RS PRO
Subtotal (1 bag of 25 units)**
$17.15
(exc. GST)
$18.87
(inc. GST)
22 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $17.15 | $0.686 |
**price indicative
- RS Stock No.:
- 196-4763
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile Rubber | |
Inside Diameter | 94.97mm | |
Outside Diameter | 98.53mm | |
Minimum Operating Temperature | -30°C | |
Thickness | 1.78mm | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 94.97mm | ||
Outside Diameter 98.53mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 98.53mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 98.53mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 9mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 8mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 154mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 3mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 58mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 45.5mm Outer Diameter