ifm electronic PEEK Gasket Gasket
- RS Stock No.:
- 187-317
- Mfr. Part No.:
- E43915
- Brand:
- ifm electronic
Price Each**
$26.23
(exc. GST)
$28.85
(inc. GST)
On back order for despatch 06/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $26.23 |
**price indicative
Related links
- ifm electronic PEEK Gasket Gasket
- ifm electronic PEEK Gasket Gasket 18.8mm Outer Diameter
- ifm electronic EPDM Gasket Gasket
- ifm electronic FKM Gasket Gasket
- ifm electronic FKM Gasket Gasket 35.7mm Outer Diameter
- ifm electronic EPDM Gasket Gasket 23.9mm Outer Diameter
- ifm electronic FKM Gasket Gasket 23mm Outer Diameter
- ifm electronic FKM Gasket Gasket 16.5mm Outer Diameter