Testo 0632 3170 Gas Detector Gas Detector for Carbon Monoxide Detection Audible Alarm, CE
- RS Stock No.:
- 858-827
- Mfr. Part No.:
- 0632 3170
- Brand:
- Testo
N
Subtotal (1 unit)*
$348.76
(exc. GST)
$383.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.76 |
*price indicative
- RS Stock No.:
- 858-827
- Mfr. Part No.:
- 0632 3170
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Gas Detector | |
| Gases Detected | Carbon Monoxide | |
| Response Time | 2s | |
| Application | Gas Detection | |
| Standards/Approvals | CE | |
| Model Number | 0632 3170 | |
| Meter Type | Gas Detector | |
| Display Type | LCD | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Detector Weight | 300g | |
| Minimum Operating Temperature | -5°C | |
| Battery Type | AAA | |
| Maximum Operating Temperature | 45°C | |
| Length | 128mm | |
| Height | 18mm | |
| Hazardous Area Certification | No | |
| Width | 46mm | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Gas Detector | ||
Gases Detected Carbon Monoxide | ||
Response Time 2s | ||
Application Gas Detection | ||
Standards/Approvals CE | ||
Model Number 0632 3170 | ||
Meter Type Gas Detector | ||
Display Type LCD | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Detector Weight 300g | ||
Minimum Operating Temperature -5°C | ||
Battery Type AAA | ||
Maximum Operating Temperature 45°C | ||
Length 128mm | ||
Height 18mm | ||
Hazardous Area Certification No | ||
Width 46mm | ||
- COO (Country of Origin):
- CN
The Testo flue gas spillage detector designed to reliably identify escaping heating gases, offering immediate alerts through Visual and audible alarms, ensuring safety in confined spaces without the need for direct visibility of the detector.
Reliable recognition of escaping flue gases for enhanced safety
Bendable measurement probe facilitates access in confined areas
Immediate Visual and audible alarm ensures prompt response
Lightweight design at 300 g enhances portability
