MK Electric 32A 1 Gang Switched Fused Spur BS 1363 Pt 2
- RS Stock No.:
- 832-6555
- Mfr. Part No.:
- K5106BRC
- Brand:
- MK Electric
Get a bulk buy discount
Add 10 more to save $17.20
View bulk pricing optionsSubtotal (1 unit)*
$70.85
(exc. GST)
$77.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 19 November 2026
- Plus 5 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $70.85 | - |
| 10 - 24 | $69.13 | $17.20 |
| 25 + | $67.44 | $85.25 |
*price indicative
- RS Stock No.:
- 832-6555
- Mfr. Part No.:
- K5106BRC
- Brand:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Fused Spur | |
| Switched | Yes | |
| Number of Gangs | 1 | |
| Current Rating | 32A | |
| Standards/Approvals | BS 1363 Pt 2 | |
| Mount Type | Surface, Flush | |
| Finish | Brushed | |
| Colour | Grey, Satin Gold, Brushed Chrome | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| Range | Albany Plus | |
| Minimum Box Depth | 25mm | |
| Series | Albany Plus | |
| Voltage | 440V | |
| Trip Current | 30mA | |
| Earth Terminal | Yes | |
| Fixing Standard | BS | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Fused Spur | ||
Switched Yes | ||
Number of Gangs 1 | ||
Current Rating 32A | ||
Standards/Approvals BS 1363 Pt 2 | ||
Mount Type Surface, Flush | ||
Finish Brushed | ||
Colour Grey, Satin Gold, Brushed Chrome | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
Range Albany Plus | ||
Minimum Box Depth 25mm | ||
Series Albany Plus | ||
Voltage 440V | ||
Trip Current 30mA | ||
Earth Terminal Yes | ||
Fixing Standard BS | ||
- COO (Country of Origin):
- GB
32A High Current Switches with Neon Light
The MK Electric Albany Plus range of high current switches with Neon features stylish curved design, the double pole switches are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK high current switches are suitable for the switching of all domestic, commercial and industrial appliances where higher current ratings are required. The terminals in the back of these double pole switches with Neon have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative high current switches will look great in both contemporary and classic interiors.
32A high current switch with neon indicator
Suitable for the switching of all appliances where higher current ratings are required
Stylish curved design
Flush mount
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
- RS Stock No. 3218197
- Mfr. Part No. K1040 WHI
Each
$31.18
- RS Stock No. 7051632
- Mfr. Part No. K56410GRY
Each
$128.33
- RS Stock No. 7871177
- Mfr. Part No. K983ALM
Each
$54.31
- RS Stock No. 2227819
- Mfr. Part No. K337 WHI
Each
$14.65
Related links
- MK Electric 13A 1 Gang Switched Fused Spur BS 1363 Pt. 2 IP66, IP56
- MK Electric 13A 1 Gang Switched Fused Spur BS 4177:1992 NF C61-314 BS EN
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 61558-2-5:1998 BS 1363 Pt 2:1995 BS EN
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 61558-2-5:1998 BS 1363 Pt 2:1995 BS
- MK Electric 13A 1 Gang Switched Fused Spur BS 1363 Pt 4
- MK Electric 13A 1 Gang Fused Spur BS EN 60669-2-4:2005 BS 1363 Pt 2:1995 BS 1363 Pt
- MK Electric 13A 1 Gang Fused Spur BS 7288:1990 IEC 60884-1:2006 BS 1363 Pt 2:1995, BS
- MK Electric 13A 1 Gang Switched Fused Spur IEC 60884-1:2006 BS 4573:1970 BS












