Schneider Electric Fuse Switch Disconnector, 3 Pole, 50A Max Current, 10 A, 12 A, 16 A, 20 A, 25 A, 32 A, 40 A, 50 A
- RS Stock No.:
- 272-7431
- Mfr. Part No.:
- A9GSB350
- Brand:
- Schneider Electric
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$140.01
(exc. GST)
$154.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $140.01 |
- RS Stock No.:
- 272-7431
- Mfr. Part No.:
- A9GSB350
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Schneider Electric Acti9 SBI fuse disconnect or brings safety, reliable solution for buildings, industry and OEMs with high breaking capacity. The general purpose of gG fuse is to provides overload and short-circuit protection. The aM fuse for motor application provides short-circuit protection.
Instant notification of cartridge blowing with an indicator light
Quick and simple to install using methods all installers will be familiar with
DIN rail modular installation
Pollution degree 3
Quick and simple to install using methods all installers will be familiar with
DIN rail modular installation
Pollution degree 3
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 50A |
Fuse Current Rating | 10 A, 12 A, 16 A, 20 A, 25 A, 32 A, 40 A, 50 A |
Enclosed/Not Enclosed | Enclosed |
Mounting Type | DIN Rail |
Range | Multi9 |
Mechanical Fuse Size | 14 x 51mm |
Terminal Type | Screw |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Voltage Rating | 690V ac |
Related links
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 50A Max Current
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 50A Max...
- Schneider Electric Fuse Switch Disconnector, 3 + N Pole, 50A Max Current
- Schneider Electric Fuse Switch Disconnector, 1 Pole, 50A Max...
- Schneider Electric Fuse Switch Disconnector, 2 Pole, 50A Max...
- Schneider Electric Fuse Switch Disconnector, 3 + N Pole, 50A Max...
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 50A Max...
- Schneider Electric Switch Disconnector, 3 Pole, 50A Fuse Current