- RS Stock No.:
- 269-8266
- Mfr. Part No.:
- 3KD4830-0QE10-0
- Brand:
- Siemens
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,668.50
(exc. GST)
$2,935.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,668.50 |
- RS Stock No.:
- 269-8266
- Mfr. Part No.:
- 3KD4830-0QE10-0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens 3KD switch disconnector prevent electrical accidents. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low-voltage circuits. It has front operating mechanism with position of the switch operating mechanism at centre.
Size of the switch disconnector 4
Basic unit without handle
Design of the electrical connection flat connector
Basic unit without handle
Design of the electrical connection flat connector
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 800A |
Fuse Current Rating | 800A |
Related links
- Siemens Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current
- ABB Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current
- ABB Fuse Switch Disconnector, 3 Pole, 800A Max Current, 800A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 800A Max Current, 800A...
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 800A Max...
- Socomec Fuse Switch Disconnector, 4 Pole, 800A Max Current, 800A...
- ABB Fuse Switch Disconnector, 3 Pole, 630A Max Current, 800A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 800A Max Current, 800A Fuse Current