- RS Stock No.:
- 259-9638
- Mfr. Part No.:
- 1SCA022825R7980
- Brand:
- ABB
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,899.21
(exc. GST)
$4,289.13
(inc. GST)
Units | Per unit |
1 + | $3,899.21 |
- RS Stock No.:
- 259-9638
- Mfr. Part No.:
- 1SCA022825R7980
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB front operated switch fuse has 4-poles. It has 65 W power loss per pole at rated operating conditions.
Base mounting
Lug terminals
Lug terminals
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Maximum Current | 800A |
Fuse Current Rating | 800A |
Enclosed/Not Enclosed | Enclosed |
Range | OS |
Series | 1SCA02 |
Mechanical Fuse Size | C1-C3 |
Related links
- Siemens Fuse Switch Disconnector 800A Max Current
- Siemens Fuse Switch Disconnector 800A Max Current, 77 400A Fuse Current
- Siemens Switch Disconnector 800A Max Current, 800A Fuse Current
- Siemens Switch Disconnector 800A Max Current
- ABB Switch Disconnector 800A Max Current, 800A Fuse Current
- Socomec Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Schneider Electric Fuse Switch Disconnector 800A Max Current, 800A...
- Schneider Electric Switch Disconnector 800A Max Current