ABB Fuse Switch Disconnector, 4 Pole, 250A Fuse Current
- RS Stock No.:
- 235-2138
- Mfr. Part No.:
- 1SCA022871R2690
- Brand:
- ABB
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$1,905.52
(exc. GST)
$2,096.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,905.52 |
- RS Stock No.:
- 235-2138
- Mfr. Part No.:
- 1SCA022871R2690
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The ABB Switch Fuse operates on side operated mode with DIN fuse system. It is base mounted fuse with 4 poles. It has a direct mounted handle type. It has lug type terminals with a width of 25 mm.
Pollution degree 3
Handle type direct mounted handle included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 40 (Right Side)
Handle type direct mounted handle included
Fourth pole position right side
Fourth pole type switched - with solid link
Switches operating mechanism 40 (Right Side)
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Fuse Current Rating | 250A |
Mechanical Fuse Size | 0-1 |
Voltage Rating | 500V |
Related links
- ABB Fuse Switch Disconnector, 4 Pole, 250A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- ABB Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max...
- Schneider Electric Switch Disconnector, 4 Pole, 250A Fuse Current
- Socomec Fuse Switch Disconnector, 4 Pole, 250A Max Current, 250A...
- ABB Fuse Switch Disconnector, 4 Pole, 250A Max Current