Schneider Electric Switch Disconnector, 4 Pole, 160A Fuse Current
- RS Stock No.:
- 260-7671
- Mfr. Part No.:
- C124160BS
- Brand:
- Schneider Electric
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,852.54
(exc. GST)
$2,037.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,852.54 |
- RS Stock No.:
- 260-7671
- Mfr. Part No.:
- C124160BS
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric Switch disconnector is a complete 4 poles switch disconnector. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. It comes with a variety of optional functions and accessories common with ComPacT NSX circuit breakers.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Fuse Current Rating | 160A |
Enclosed/Not Enclosed | Enclosed |
Range | ComPacT New Generation |
Series | NSXmNA |
Throw Configuration | 4P |
Related links
- Schneider Electric Switch Disconnector, 4 Pole, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 160A Max...
- Schneider Electric Switch Disconnector, 3 Pole, 160A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 160A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 160A Max Current, 160A Fuse Current
- ABB Switch Disconnector, 4 Pole, 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 160A Max...
- Siemens Switch Disconnector, 4 Pole, 160A Max Current, 160A Fuse Current