ABB Fuse Switch Disconnector, 4-Pole, 32A
- RS Stock No.:
- 259-9771
- Mfr. Part No.:
- 1SCA115265R1001
- Brand:
- ABB
Subtotal (1 unit)*
$414.51
(exc. GST)
$455.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.51 |
*price indicative
- RS Stock No.:
- 259-9771
- Mfr. Part No.:
- 1SCA115265R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 1kV | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Series | 1SCA11 | |
| Mechanical Fuse Size | A2-A3 | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 1kV | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Series 1SCA11 | ||
Mechanical Fuse Size A2-A3 | ||
Auxiliary Contacts Available No | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB front operated switch fuse has 4-poles. It has 7.5 W power loss per pole at rated operating conditions.
Base mounting
Screw terminals
- RS Stock No. 7100576
- Mfr. Part No. OS32GB04N1P 1SCA114610R1001
Each
$418.17
- RS Stock No. 2183258
- Mfr. Part No. 3KF1403-0MB11
Each
$552.95
- RS Stock No. 2183257
- Mfr. Part No. 3KF1403-0LB11
Each
$552.95
- RS Stock No. 2255374
- Mfr. Part No. 3KF1403-2LB11
Each
$670.32











