ABB Fuse Switch Disconnector, 4-Pole, 30 A, 30A

Subtotal (1 unit)*

$610.57

(exc. GST)

$671.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.57

*price indicative

RS Stock No.:
259-9751
Mfr. Part No.:
1SCA108831R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V

Terminal Type

Screw

Switching Current

30A

Series

1SCA10

Fuse Current

30A

Switching Power

7.5kW

Mechanical Fuse Size

30 A

Standards/Approvals

IEC 60947-3, UL98

COO (Country of Origin):
LT
The ABB front operated switch fuse has 4 poles. It has 3.5 W power loss per pole at rated operating conditions. It includes handle and shaft.

Class J

Base mounting

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy