ABB Switch Disconnector, 3-Pole, 250 A, 250A

Subtotal (1 unit)*

$870.63

(exc. GST)

$957.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$870.63

*price indicative

RS Stock No.:
259-9660
Mfr. Part No.:
1SCA022860R0970
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

1000V

Switching Current

250A

Terminal Type

Lug Terminal

IP Rating

IP00

Series

1SCA02

Fuse Current

250A

Standards/Approvals

IEC 60947-3, IEC 60664-1, IEC 60947-1

COO (Country of Origin):
FI
The ABB side operated switch-diconnector has 4 poles.

Lug terminals

Base mounted

Related links