Allen Bradley Switch Disconnector, 2 Pole, 12A Max Current, 12A Fuse Current
- RS Stock No.:
- 257-5418
- Mfr. Part No.:
- 194L-E12-2504
- Brand:
- Allen Bradley
Price (ex. GST) Each
$70.25
(exc. GST)
$77.27
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $70.25 |
- RS Stock No.:
- 257-5418
- Mfr. Part No.:
- 194L-E12-2504
- Brand:
- Allen Bradley
Related links
- Allen Bradley Switch Disconnector 12A Max Current, 12A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 16A Max Current, 16A Fuse Current
- Allen Bradley Switch Disconnector 40A Max Current, 40A Fuse Current
- Allen Bradley Switch Disconnector 20A Max Current
- Allen Bradley Switch Disconnector 63A Max Current, 63A Fuse Current
- Allen Bradley Switch Disconnector 25A Max Current, 25A Fuse Current
- Legrand Switch Disconnector 12A Max Current