Schneider Electric Fuse Switch Disconnector, 3-Pole, 50A
- RS Stock No.:
- 254-6301
- Mfr. Part No.:
- C113050LS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$725.46
(exc. GST)
$798.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $725.46 |
*price indicative
- RS Stock No.:
- 254-6301
- Mfr. Part No.:
- C113050LS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP40 | |
| Series | NSXm 50NA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 137mm | |
| Standards/Approvals | EN IEC 60947-3, CCC, EAC, EN IEC 60947-1, CE | |
| Width | 81mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
IP Rating IP40 | ||
Series NSXm 50NA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 137mm | ||
Standards/Approvals EN IEC 60947-3, CCC, EAC, EN IEC 60947-1, CE | ||
Width 81mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- PL
Fuse Switch Disconnectors
The Schneider Electrics ComPacT NSXm switch disconnector is designed to ensure a reliable isolation switching. It offers new features like Everlink technology, DIN rail and plate mounting capability. It embeds new spring type auxiliaries externally visible. This 3 poles version is compatible with ComPacT NSXm circuit breakers accessories and auxiliaries. It ensures compliance with international standards (IEC 60947/CCC/EAC) and marine specifications.
Switch disconnector
DIN rail and plate mounting capability
Everlink technology
Related links
- Schneider Electric Fuse Switch Disconnector 50A
- Schneider Electric Fuse Switch Disconnector 50A, 14 x 51 mm
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3
- Schneider Electric Fuse Switch Disconnector 100A
- Schneider Electric Fuse Switch Disconnector 630A
- Schneider Electric Fuse Switch Disconnector 1000A
