Siemens Switch Disconnector, 3-Pole, 160 A
- RS Stock No.:
- 243-4264
- Mfr. Part No.:
- 3LD2305-7UK01
- Brand:
- Siemens
Subtotal (1 unit)*
$2,349.25
(exc. GST)
$2,584.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,349.25 |
*price indicative
- RS Stock No.:
- 243-4264
- Mfr. Part No.:
- 3LD2305-7UK01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | 3LD | |
| Mechanical Fuse Size | RK5 | |
| Fuse Current | 160A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Series 3LD | ||
Mechanical Fuse Size RK5 | ||
Fuse Current 160A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON 3LD series switch disconnector has 3-pole configuration with current rating of 160 A. After the switch disconnects from the grid it ensure safe activation of all of the electrical equipment.
Operating temperature range is -25°C to 55°C
IP65 Degree of protection
