ABB Fuse Switch Disconnector, 2-Pole, 160A

Subtotal (1 unit)*

$533.26

(exc. GST)

$586.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$533.26

*price indicative

RS Stock No.:
235-2408
Mfr. Part No.:
1SCA116791R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch Disconnector

Number of Poles

2

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Current

160A

Mechanical Fuse Size

A2-A4

Switching Power

12W

Standards/Approvals

No

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 2 poles. It does not includes handle and shaft. It has lug type terminals with a width of 20 mm.

Pollution degree 3

Handle type handle and shaft not included

Switches operating mechanism 11 (between the poles)

Position of line terminals Top In - Bottom Out, Bottom In - Top Out

Fuse size A2-A4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy