ABB Fuse Switch Disconnector, 4-Pole, 100 A
- RS Stock No.:
- 235-2402
- Mfr. Part No.:
- 1SCA116748R1001
- Brand:
- ABB
Subtotal (1 unit)*
$846.77
(exc. GST)
$931.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $846.77 |
*price indicative
- RS Stock No.:
- 235-2402
- Mfr. Part No.:
- 1SCA116748R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Fuse Current | 100A | |
| Mechanical Fuse Size | A2-A4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Fuse Current 100A | ||
Mechanical Fuse Size A2-A4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It has a direct mounted handle type. It has lug type terminals with a terminal width of 20 mm.
Pollution degree 3
Handle type direct mounted handle included
Fourth pole position left side
Fourth pole type switched - with solid link
Switches operating mechanism 04 (left side)
- RS Stock No. 2183257
- Mfr. Part No. 3KF1403-0LB11
Each
$552.95
- RS Stock No. 2255391
- Mfr. Part No. 3NP1133-1BB10
Each
$207.06
- RS Stock No. 0143339
- Mfr. Part No. 3NP5460-0CA00
Each
$2,387.12
- RS Stock No. 0144334
- Mfr. Part No. 3NJ4173-3BF01
Each
$5,008.74











